Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.07A (Switch) 10-VFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61010DRCR

DigiKey Part Number
296-21158-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61010DRCR
Description
IC REG BOOST ADJ 1.07A 10VSON
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 1.5V 1 Output 1.07A (Switch) 10-VFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61010DRCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
3.3V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
10-VSON (3x3)
Voltage - Input (Min)
0.8V
Base Product Number
Voltage - Input (Max)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 80.662 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

80.662In Stock
Ships from Rochester Electronics, LLC