
TPS61006DGSR | |
|---|---|
DigiKey Part Number | TPS61006DGSR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS61006DGSR |
Description | IC REG BOOST 3.3V 1.3A 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1.3A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61006DGSR Models |
Category | Voltage - Input (Max) 3.3V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VSSOP |
Voltage - Input (Min) 0.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,10172 € | 7.754,30 € |
| Unit Price without VAT: | 3,10172 € |
|---|---|
| Unit Price with VAT: | 3,69105 € |

