Boost Switching Regulator IC Positive Fixed 3V 1 Output 1.3A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61005DGSR

DigiKey Part Number
TPS61005DGSR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61005DGSR
Description
IC REG BOOST 3V 1.3A 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 3V 1 Output 1.3A (Switch) 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61005DGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
0.8V
Voltage - Input (Max)
3V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,49123 €6.228,07 €
Manufacturers Standard Package
Unit Price without VAT:2,49123 €
Unit Price with VAT:2,96456 €

Other Suppliers on DigiKey

12.500In Stock
Ships from Rochester Electronics, LLC