
TPS60255EVM-262 | |
|---|---|
DigiKey Part Number | 296-50110-ND |
Manufacturer | |
Manufacturer Product Number | TPS60255EVM-262 |
Description | EVAL BOARD FOR TPS60255 |
Customer Reference | |
Detailed Description | TPS60255 EasyScale™ 7 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 7 Non-Isolated Outputs |
Manufacturer Texas Instruments | Features Dimmable |
Series | Voltage - Input 2.7V ~ 6V |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Obsolete | Utilized IC / Part TPS60255 |
Current - Output / Channel 25mA | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,18000 € | 46,18 € |
| Unit Price without VAT: | 46,18000 € |
|---|---|
| Unit Price with VAT: | 54,95420 € |


