LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 230mA 24-WQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS60251RTWR

DigiKey Part Number
TPS60251RTWR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS60251RTWR
Description
IC LED DRV RGLTR I2C 24WQFN
Customer Reference
Detailed Description
LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 230mA 24-WQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS60251RTWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Regulator
Topology
Switched Capacitor (Charge Pump)
Internal Switch(s)
Yes
Number of Outputs
7
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
6V
Voltage - Output
6.5V
Current - Output / Channel
230mA
Frequency
750kHz
Dimming
I2C
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-WQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 52.165 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

52.165In Stock
Ships from Rochester Electronics, LLC