
TPS60250RTET | |
|---|---|
DigiKey Part Number | 296-TPS60250RTETTR-ND - Tape & Reel (TR) 296-TPS60250RTETCT-ND - Cut Tape (CT) 296-TPS60250RTETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60250RTET |
Description | IC LED DRV RGLTR I2C 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Switched Capacitor (Charge Pump) I2C Dimming 230mA 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60250RTET Models |
Category | Voltage - Output 6.5V |
Manufacturer Texas Instruments | Current - Output / Channel 230mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 750kHz |
Part Status Active | Dimming I2C |
Type DC DC Regulator | Applications Backlight |
Topology Switched Capacitor (Charge Pump) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 7 | Package / Case 16-WFQFN Exposed Pad |
Voltage - Supply (Min) 3V | Supplier Device Package 16-WQFN (3x3) |
Voltage - Supply (Max) 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,57000 € | 2,57 € |
| 10 | 1,92400 € | 19,24 € |
| 25 | 1,76160 € | 44,04 € |
| 100 | 1,58300 € | 158,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,45420 € | 363,55 € |
| 500 | 1,40436 € | 702,18 € |
| 750 | 1,37939 € | 1.034,54 € |
| 1.250 | 1,35174 € | 1.689,67 € |
| 1.750 | 1,33557 € | 2.337,25 € |
| 2.500 | 1,32003 € | 3.300,08 € |
| Unit Price without VAT: | 2,57000 € |
|---|---|
| Unit Price with VAT: | 3,05830 € |

