
TPS60230RGTR | |
|---|---|
DigiKey Part Number | 296-TPS60230RGTR-ND - Tape & Reel (TR) 296-TPS60230RGCT-ND - Cut Tape (CT) 296-TPS60230RGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS60230RGTR |
Description | IC LED DRV RGLTR PWM 25MA 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 5 Output DC DC Regulator Switched Capacitor (Charge Pump) PWM Dimming 25mA 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS60230RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Switched Capacitor (Charge Pump) | |
Internal Switch(s) | Yes | |
Number of Outputs | 5 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 6.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 25mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85700 € | 8,57 € |
| 25 | 0,77680 € | 19,42 € |
| 100 | 0,68840 € | 68,84 € |
| 250 | 0,64628 € | 161,57 € |
| 500 | 0,62088 € | 310,44 € |
| 1.000 | 0,60001 € | 600,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,57421 € | 1.722,63 € |
| 6.000 | 0,56158 € | 3.369,48 € |
| 9.000 | 0,55526 € | 4.997,34 € |
| 15.000 | 0,54825 € | 8.223,75 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |


