
TPS59650RSLT | |
|---|---|
DigiKey Part Number | 296-TPS59650RSLTTR-ND - Tape & Reel (TR) 296-TPS59650RSLTCT-ND - Cut Tape (CT) 296-TPS59650RSLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS59650RSLT |
Description | IC REG CTRLR IMVP-7 2OUT 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59650RSLT Models |
Category | Number of Outputs 2 |
Manufacturer Texas Instruments | Voltage - Output 0.25V ~ 1.52V |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 48-VFQFN Exposed Pad |
Applications Controller, Intel IMVP-7 | Supplier Device Package 48-VQFN (6x6) |
Voltage - Input 3V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,88000 € | 7,88 € |
| 10 | 6,12600 € | 61,26 € |
| 25 | 5,68720 € | 142,18 € |
| 100 | 5,20480 € | 520,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,82992 € | 1.207,48 € |
| 500 | 4,69534 € | 2.347,67 € |
| 750 | 4,62795 € | 3.470,96 € |
| 1.250 | 4,55326 € | 5.691,57 € |
| 1.750 | 4,50962 € | 7.891,84 € |
| Unit Price without VAT: | 7,88000 € |
|---|---|
| Unit Price with VAT: | 9,37720 € |

