D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS59641RSLR

DigiKey Part Number
296-41753-2-ND - Tape & Reel (TR)
296-41753-1-ND - Cut Tape (CT)
296-41753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS59641RSLR
Description
IC REG CTRLR IMVP-7 2OUT 48VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel IMVP-7 Voltage Regulator IC 2 Output 48-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS59641RSLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, Intel IMVP-7
Voltage - Input
3V ~ 28V
Number of Outputs
2
Voltage - Output
0.25V ~ 1.52V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.293
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,16000 €5,16 €
103,95600 €39,56 €
253,65560 €91,39 €
1003,32470 €332,47 €
2503,16696 €791,74 €
5003,07190 €1.535,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,91106 €7.277,65 €
Manufacturers Standard Package
Unit Price without VAT:5,16000 €
Unit Price with VAT:6,14040 €