- Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS59621RHAR

DigiKey Part Number
TPS59621RHAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS59621RHAR
Description
IC REG CTRL IMVP-6.5 1OUT 40VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
- Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 40-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
TPS59621RHAR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel IMVP-6.5™
Voltage - Input
3V ~ 28V
Number of Outputs
1
Voltage - Output
0.3V ~ 1.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.436 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,33807 €5.845,18 €
Manufacturers Standard Package
Unit Price without VAT:2,33807 €
Unit Price with VAT:2,78230 €

Other Suppliers on DigiKey

2.436In Stock
Ships from Rochester Electronics, LLC