
TPS59611RHBT | |
|---|---|
DigiKey Part Number | 2156-TPS59611RHBT-ND |
Manufacturer | |
Manufacturer Product Number | TPS59611RHBT |
Description | IC REG CTRL IMVP-6.5 1OUT 32VQFN |
Customer Reference | |
Detailed Description | D-CAP+™ Controller, Intel IMVP-6.5™ Voltage Regulator IC 1 Output 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59611RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Applications | Controller, Intel IMVP-6.5™ | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 1 | |
Voltage - Output | 0.3V ~ 1.5V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 101 | 2,55594 € | 258,15 € |
| Unit Price without VAT: | 2,55594 € |
|---|---|
| Unit Price with VAT: | 3,04157 € |

