D-CAP+™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS59610RHBR

DigiKey Part Number
TPS59610RHBR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS59610RHBR
Description
IC REG CTRLR INTEL 1OUT 32VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, Intel IMVP-6+ Voltage Regulator IC 1 Output 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS59610RHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Controller, Intel IMVP-6+
Voltage - Input
3V ~ 28V
Number of Outputs
1
Voltage - Output
0.3V ~ 1.5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,81853 €5.455,59 €
Manufacturers Standard Package
Unit Price without VAT:1,81853 €
Unit Price with VAT:2,16405 €