
TPS59610EVM-634 | |
|---|---|
DigiKey Part Number | 296-52520-ND |
Manufacturer | |
Manufacturer Product Number | TPS59610EVM-634 |
Description | EVAL BOARD FOR TPS59610 |
Customer Reference | |
Detailed Description | TPS59610 D-CAP™ Integrated Power Supply Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Integrated Power Supply | |
Embedded | No | |
Utilized IC / Part | TPS59610 | |
Primary Attributes | Solution for 8 ~ 14-V Vin Atom Tunnel Creek Power System | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

