
TPS59116RGET | |
|---|---|
DigiKey Part Number | 296-27767-2-ND - Tape & Reel (TR) 296-27767-1-ND - Cut Tape (CT) 296-27767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS59116RGET |
Description | IC REG CTRLR DDR 2OUT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | D-CAP™ Controller, DDR Voltage Regulator IC 2 Output 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS59116RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, DDR | |
Voltage - Input | 3V ~ 28V | |
Number of Outputs | 2 | |
Voltage - Output | 0.76V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,31700 € | 23,17 € |
| 25 | 2,12720 € | 53,18 € |
| 100 | 1,91820 € | 191,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,81852 € | 454,63 € |
| 500 | 1,75848 € | 879,24 € |
| 750 | 1,72840 € | 1.296,30 € |
| 1.250 | 1,69509 € | 2.118,86 € |
| 1.750 | 1,67561 € | 2.932,32 € |
| 2.500 | 1,65688 € | 4.142,20 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,66520 € |

