
TPS57160ZQDGQRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS57160ZQDGQRQ1TR-ND - Tape & Reel (TR) 296-TPS57160ZQDGQRQ1CT-ND - Cut Tape (CT) 296-TPS57160ZQDGQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57160ZQDGQRQ1 |
Description | IC REG BUCK ADJ 1.5A 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS57160ZQDGQRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,85500 € | 28,55 € |
| 25 | 2,62680 € | 65,67 € |
| 100 | 2,37660 € | 237,66 € |
| 250 | 2,25736 € | 564,34 € |
| 500 | 2,18548 € | 1.092,74 € |
| 1.000 | 2,12631 € | 2.126,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,06386 € | 5.159,65 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |



