
TPS57140QDRCRQ1 | |
|---|---|
DigiKey Part Number | 296-28158-2-ND - Tape & Reel (TR) 296-28158-1-ND - Cut Tape (CT) 296-28158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS57140QDRCRQ1 |
Description | IC REG BUCK ADJ 1.5A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS57140QDRCRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 2,57900 € | 25,79 € |
| 25 | 2,37000 € | 59,25 € |
| 100 | 2,14000 € | 214,00 € |
| 250 | 2,03024 € | 507,56 € |
| 500 | 2,01722 € | 1.008,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,84245 € | 5.527,35 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

