
TPS56C231LEVM | |
|---|---|
DigiKey Part Number | 296-TPS56C231LEVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS56C231LEVM |
Description | EVAL BOARD FOR TPS56C231L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS56C231L - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 12A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 17V |
Packaging Box | Regulator Topology Buck |
Part Status Active | Frequency - Switching 800kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part TPS56C231L |
Voltage - Output 1.2V |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,13000 € | 64,13 € |
| Unit Price without VAT: | 64,13000 € |
|---|---|
| Unit Price with VAT: | 76,31470 € |

