Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56C215RNNT

DigiKey Part Number
296-44046-2-ND - Tape & Reel (TR)
296-44046-1-ND - Cut Tape (CT)
296-44046-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS56C215RNNT
Description
IC REG BUCK ADJ 12A 18VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS56C215RNNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
400kHz, 800kHz, 1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
18-VQFN-HR (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,04000 €4,04 €
103,07300 €30,73 €
252,83000 €70,75 €
1002,56240 €256,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,43480 €608,70 €
5002,35792 €1.178,96 €
7502,31943 €1.739,57 €
1.2502,27678 €2.845,97 €
1.7502,25185 €3.940,74 €
2.5002,22787 €5.569,67 €
Manufacturers Standard Package
Unit Price without VAT:4,04000 €
Unit Price with VAT:4,80760 €