Buck Switching Regulator IC Positive Adjustable (Programmable) 0.72V 1 Output 9A 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS56921PWPR

DigiKey Part Number
TPS56921PWPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS56921PWPR
Description
IC REG BUCK ADJ 9A 20HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Programmable) 0.72V 1 Output 9A 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS56921PWPR Models
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
17V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
1.48V
Packaging
Tape & Reel (TR)
Current - Output
Part Status
Obsolete
Frequency - Switching
200kHz ~ 1.6MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
20-HTSSOP
Voltage - Input (Min)
4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types