
TPS56921PWP | |
|---|---|
DigiKey Part Number | 296-35065-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS56921PWP |
Description | IC REG BUCK ADJ 9A 20HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 0.72V 1 Output 9A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS56921PWP Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 1.48V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-HTSSOP |
Voltage - Input (Min) 4.5V | Base Product Number |


