Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS566238RQFR

DigiKey Part Number
296-TPS566238RQFRTR-ND - Tape & Reel (TR)
296-TPS566238RQFRCT-ND - Cut Tape (CT)
296-TPS566238RQFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS566238RQFR
Description
IC REG BUCK ADJ 6A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS566238RQFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-VQFN-HR (1.5x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.659
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,39000 €2,39 €
101,78000 €17,80 €
251,62760 €40,69 €
1001,46100 €146,10 €
2501,38148 €345,37 €
5001,35236 €676,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,40031 €1.200,93 €
6.0000,39088 €2.345,28 €
9.0000,38616 €3.475,44 €
15.0000,38093 €5.713,95 €
21.0000,37788 €7.935,48 €
Manufacturers Standard Package
Unit Price without VAT:2,39000 €
Unit Price with VAT:2,84410 €