Parametric Equivalent
Similar

TPS565208DDCR | |
|---|---|
DigiKey Part Number | 296-48755-2-ND - Tape & Reel (TR) 296-48755-1-ND - Cut Tape (CT) 296-48755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS565208DDCR |
Description | IC REG BUCK ADJ 5A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 5A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS565208DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS565208DDCT | Texas Instruments | 0 | 296-47502-1-ND | 1,71000 € | Parametric Equivalent |
| RT6255AHGJ6F | Richtek USA Inc. | 347 | RT6255AHGJ6FCT-ND | 0,92000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95800 € | 9,58 € |
| 25 | 0,86920 € | 21,73 € |
| 100 | 0,77190 € | 77,19 € |
| 250 | 0,72544 € | 181,36 € |
| 500 | 0,69740 € | 348,70 € |
| 1.000 | 0,69048 € | 690,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64583 € | 1.937,49 € |
| 6.000 | 0,63189 € | 3.791,34 € |
| 9.000 | 0,62491 € | 5.624,19 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |













