
TPS563240DDCR | |
|---|---|
DigiKey Part Number | 296-TPS563240DDCRTR-ND - Tape & Reel (TR) 296-TPS563240DDCRCT-ND - Cut Tape (CT) 296-TPS563240DDCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS563240DDCR |
Description | IC REG BUCK ADJ 3A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS563240DDCR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44600 € | 4,46 € |
| 25 | 0,40040 € | 10,01 € |
| 100 | 0,35070 € | 35,07 € |
| 250 | 0,32684 € | 81,71 € |
| 500 | 0,31246 € | 156,23 € |
| 1.000 | 0,30063 € | 300,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28602 € | 858,06 € |
| 6.000 | 0,27886 € | 1.673,16 € |
| 9.000 | 0,27528 € | 2.477,52 € |
| 15.000 | 0,27132 € | 4.069,80 € |
| 21.000 | 0,26900 € | 5.649,00 € |
| 30.000 | 0,26677 € | 8.003,10 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

