
TPS56300EVM-139 | |
|---|---|
DigiKey Part Number | 296-10941-ND |
Manufacturer | |
Manufacturer Product Number | TPS56300EVM-139 |
Description | EVAL BOARD FOR TPS56300 |
Customer Reference | |
Detailed Description | TPS56300 - 2 Non-Isolated Outputs DC/DC, Step Down with LDO Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down with LDO | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 1.8V, 3.3V | |
Current - Output | 4A, 500mA | |
Voltage - Input | 5V | |
Regulator Topology | Buck | |
Frequency - Switching | 300kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS56300 | |
Note | - | |
Base Product Number |


