- Controller, DSP Voltage Regulator IC 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, DSP Voltage Regulator IC 1 Output 28-HTSSOP
28-HTSSOP

TPS5625PWP

DigiKey Part Number
296-2024-5-ND
Manufacturer
Manufacturer Product Number
TPS5625PWP
Description
IC REG CTRLR DSP 1OUT 28HTSSOP
Customer Reference
Detailed Description
- Controller, DSP Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS5625PWP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
2.5V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Applications
Controller, DSP
Supplier Device Package
28-HTSSOP
Voltage - Input
11.4V ~ 13V
Base Product Number
Number of Outputs
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,25000 €7,25 €
105,62500 €56,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,25000 €
Unit Price with VAT:8,62750 €

Other Suppliers on DigiKey

7.262In Stock
Ships from Rochester Electronics, LLC