
TPS562210ADDFR | |
|---|---|
DigiKey Part Number | 296-47370-2-ND - Tape & Reel (TR) 296-47370-1-ND - Cut Tape (CT) 296-47370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562210ADDFR |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562210ADDFR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS562210ADDFT | Texas Instruments | 1.111 | 296-48751-1-ND | 1,60000 € | Parametric Equivalent |
| TPS562210DDFR | Texas Instruments | 5.280 | 296-47237-1-ND | 1,64000 € | Parametric Equivalent |
| TPS562210DDFT | Texas Instruments | 603 | 296-41139-1-ND | 1,85000 € | Parametric Equivalent |
| TPS562219ADDFR | Texas Instruments | 4.185 | 296-48752-1-ND | 1,36000 € | Parametric Equivalent |
| TPS562219ADDFT | Texas Instruments | 6.073 | 296-48753-1-ND | 1,60000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,90520 € | 22,63 € |
| 100 | 0,80440 € | 80,44 € |
| 250 | 0,75624 € | 189,06 € |
| 500 | 0,72716 € | 363,58 € |
| 1.000 | 0,72091 € | 720,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,67371 € | 2.021,13 € |
| 6.000 | 0,65925 € | 3.955,50 € |
| 9.000 | 0,65202 € | 5.868,18 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |




