
TPS562208DDCR | |
|---|---|
DigiKey Part Number | 296-47236-2-ND - Tape & Reel (TR) 296-47236-1-ND - Cut Tape (CT) 296-47236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562208DDCR |
Description | IC REG BUCK ADJ 2A SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.768V 1 Output 2A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562208DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27600 € | 2,76 € |
| 25 | 0,24640 € | 6,16 € |
| 100 | 0,21380 € | 21,38 € |
| 250 | 0,19812 € | 49,53 € |
| 500 | 0,18866 € | 94,33 € |
| 1.000 | 0,18088 € | 180,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17128 € | 513,84 € |
| 6.000 | 0,16658 € | 999,48 € |
| 9.000 | 0,16423 € | 1.478,07 € |
| 15.000 | 0,16162 € | 2.424,30 € |
| 21.000 | 0,16009 € | 3.361,89 € |
| 30.000 | 0,15863 € | 4.758,90 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |









