
TPS562207DRLR | |
|---|---|
DigiKey Part Number | 296-TPS562207DRLRTR-ND - Tape & Reel (TR) 296-TPS562207DRLRCT-ND - Cut Tape (CT) 296-TPS562207DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS562207DRLR |
Description | IC REG BUCK ADJ 2A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.804V 1 Output 2A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562207DRLR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-563 |
Voltage - Input (Min) 4.3V | Base Product Number |
Voltage - Input (Max) 17V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,16880 € | 4,22 € |
| 100 | 0,14540 € | 14,54 € |
| 250 | 0,13416 € | 33,54 € |
| 500 | 0,12738 € | 63,69 € |
| 1.000 | 0,12179 € | 121,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,11341 € | 453,64 € |
| 8.000 | 0,11029 € | 882,32 € |
| 12.000 | 0,10873 € | 1.304,76 € |
| 20.000 | 0,10700 € | 2.140,00 € |
| 28.000 | 0,10599 € | 2.967,72 € |
| 40.000 | 0,10502 € | 4.200,80 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |









