- Controller, DSP Voltage Regulator IC 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
- Controller, DSP Voltage Regulator IC 1 Output 28-HTSSOP
28-HTSSOP

TPS5618PWP

DigiKey Part Number
296-2023-5-ND
Manufacturer
Manufacturer Product Number
TPS5618PWP
Description
IC REG CTRLR DSP 1OUT 28HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Controller, DSP Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS5618PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Applications
Controller, DSP
Voltage - Input
11.4V ~ 13V
Number of Outputs
1
Voltage - Output
1.8V
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 12.284 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1008,34590 €834,59 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,34590 €
Unit Price with VAT:9,93162 €

Other Suppliers on DigiKey

12.284In Stock
Ships from Rochester Electronics, LLC