


TPS56100PWPR | |
|---|---|
DigiKey Part Number | TPS56100PWPR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS56100PWPR |
Description | IC REG CTRLR 1OUT 28HTSSOP |
Customer Reference | |
Detailed Description | - Controller, C6x, C54x DSP Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS56100PWPR Models |
Category | Voltage - Output 1.3V ~ 2.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Applications Controller, C6x, C54x DSP | Supplier Device Package 28-HTSSOP |
Voltage - Input 4.5V ~ 6V | Base Product Number |
Number of Outputs 1 |

