Similar
MFR Recommended



TPS56100PWPG4 | |
|---|---|
DigiKey Part Number | TPS56100PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS56100PWPG4 |
Description | IC REG CTRLR 1OUT 28HTSSOP |
Customer Reference | |
Detailed Description | - Controller, C6x, C54x DSP Voltage Regulator IC 1 Output 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS56100PWPG4 Models |
Category | Voltage - Output 1.3V ~ 2.6V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Applications Controller, C6x, C54x DSP | Supplier Device Package 28-HTSSOP |
Voltage - Input 4.5V ~ 6V | Base Product Number |
Number of Outputs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS53355DQPR | Texas Instruments | 0 | 296-29538-1-ND | 5,94000 € | Similar |
| TPS56100PWP | Rochester Electronics, LLC | 1.658 | 2156-TPS56100PWP-ND | 10,19880 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6,83420 € | 341,71 € |
| Unit Price without VAT: | 6,83420 € |
|---|---|
| Unit Price with VAT: | 8,13270 € |



