MFR Recommended

TPS5602IDBTRG4 | |
|---|---|
DigiKey Part Number | TPS5602IDBTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS5602IDBTRG4 |
Description | IC REG CTRLR DSP 2OUT 30TSSOP |
Customer Reference | |
Detailed Description | - Controller, DSP Voltage Regulator IC 2 Output 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5602IDBTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | Controller, DSP | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | Adj down to 1.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,01537 € | 8.030,74 € |
| Unit Price without VAT: | 4,01537 € |
|---|---|
| Unit Price with VAT: | 4,77829 € |


