
TPS5602IDBT | |
|---|---|
DigiKey Part Number | 296-2262-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS5602IDBT |
Description | IC REG CTRLR DSP 2OUT 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | - Controller, DSP Voltage Regulator IC 2 Output 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS5602IDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Controller, DSP | |
Voltage - Input | 4.5V ~ 25V | |
Number of Outputs | 2 | |
Voltage - Output | Adj down to 1.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,11000 € | 10,11 € |
| 10 | 7,92800 € | 79,28 € |
| 60 | 6,97833 € | 418,70 € |
| 120 | 6,72125 € | 806,55 € |
| 300 | 6,45003 € | 1.935,01 € |
| 540 | 6,30935 € | 3.407,05 € |
| 1.020 | 6,18115 € | 6.304,77 € |
| Unit Price without VAT: | 10,11000 € |
|---|---|
| Unit Price with VAT: | 12,03090 € |

