Parametric Equivalent

TPS560200QDGKTQ1 | |
|---|---|
DigiKey Part Number | 296-47884-2-ND - Tape & Reel (TR) 296-47884-1-ND - Cut Tape (CT) 296-47884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS560200QDGKTQ1 |
Description | IC REG BUCK ADJ 500MA 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS560200QDGKTQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31300 € | 13,13 € |
| 25 | 1,19640 € | 29,91 € |
| 100 | 1,06810 € | 106,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,00696 € | 251,74 € |
| 500 | 0,97014 € | 485,07 € |
| 750 | 0,95168 € | 713,76 € |
| 1.250 | 0,93124 € | 1.164,05 € |
| 1.750 | 0,91929 € | 1.608,76 € |
| 2.500 | 0,90779 € | 2.269,47 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |


