Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3A (Switch) 20-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55332QPWPRQ1

DigiKey Part Number
296-24622-2-ND - Tape & Reel (TR)
296-24622-1-ND - Cut Tape (CT)
296-24622-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55332QPWPRQ1
Description
IC REG BOOST ADJ 3A 20HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 3A (Switch) 20-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS55332QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
50V
Current - Output
Frequency - Switching
80kHz ~ 2.2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 802
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,77000 €5,77 €
104,43000 €44,30 €
254,09800 €102,45 €
1003,73160 €373,16 €
2503,60780 €901,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,29414 €6.588,28 €
Manufacturers Standard Package
Unit Price without VAT:5,77000 €
Unit Price with VAT:6,86630 €