
TPS552882QWRPMRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS552882QWRPMRQ1TR-ND - Tape & Reel (TR) 296-TPS552882QWRPMRQ1CT-ND - Cut Tape (CT) 296-TPS552882QWRPMRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS552882QWRPMRQ1 |
Description | IC REG BUCK BOOST ADJ 16A 26VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 0.8V 1 Output 16A (Switch) 26-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS552882QWRPMRQ1 Models |
Category | Voltage - Output (Max) 22V |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 200kHz ~ 2.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 2.7V | Supplier Device Package 26-VQFN-HR (4x3.5) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output (Min/Fixed) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,22000 € | 7,22 € |
| 10 | 5,59600 € | 55,96 € |
| 25 | 5,19000 € | 129,75 € |
| 100 | 4,74380 € | 474,38 € |
| 250 | 4,63572 € | 1.158,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,16722 € | 12.501,66 € |
| Unit Price without VAT: | 7,22000 € |
|---|---|
| Unit Price with VAT: | 8,59180 € |



