New Product
ARM® Cortex®-A53 Microprocessor IC Sitara™ 1 Core, 64-Bit 833MHz 373-FCCSP (11.9x11.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM62L31BEGHAANBR

DigiKey Part Number
296-AM62L31BEGHAANBRTR-ND - Tape & Reel (TR)
296-AM62L31BEGHAANBRCT-ND - Cut Tape (CT)
296-AM62L31BEGHAANBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM62L31BEGHAANBR
Description
LOW-POWER ARM CORTEX-A53 SOC WIT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 1 Core, 64-Bit 833MHz 373-FCCSP (11.9x11.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
1 Core, 64-Bit
Speed
833MHz
Co-Processors/DSP
-
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
MIPI-DSI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Security Features
AES, DRBG, MD5, PKA, SHA, TRNG
Mounting Type
Surface Mount
Package / Case
373-VFBGA, FCCSPBGA
Supplier Device Package
373-FCCSP (11.9x11.9)
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,64000 €9,64 €
107,55100 €75,51 €
257,02880 €175,72 €
1006,45430 €645,43 €
2506,18056 €1.545,14 €
5006,01550 €3.007,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0005,87969 €5.879,69 €
Manufacturers Standard Package
Unit Price without VAT:9,64000 €
Unit Price with VAT:11,47160 €