
TPS55160QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-47604-2-ND - Tape & Reel (TR) 296-47604-1-ND - Cut Tape (CT) 296-47604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS55160QPWPRQ1 |
Description | IC REG BUCK BST ADJ 1A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 5.7V 1 Output 1A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS55160QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 9V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 5,00200 € | 50,02 € |
| 25 | 4,63400 € | 115,85 € |
| 100 | 4,22950 € | 422,95 € |
| 250 | 4,03680 € | 1.009,20 € |
| 500 | 3,92062 € | 1.960,31 € |
| 1.000 | 3,82502 € | 3.825,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,85875 € | 7.717,50 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,69930 € |

