
TPS55010EVM-051 | |
|---|---|
DigiKey Part Number | 296-31208-ND |
Manufacturer | |
Manufacturer Product Number | TPS55010EVM-051 |
Description | EVAL BOARD FOR TPS55010051 |
Customer Reference | |
Detailed Description | TPS55010-051 Fly-buck™ 2 Isolated Outputs DC/DC, Step Up or Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 40mA, 40mA |
Manufacturer Texas Instruments | Voltage - Input 3V ~ 6V |
Series | Regulator Topology Buck, Flyback |
Packaging Box | Frequency - Switching 400kHz |
Part Status Obsolete | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down | Utilized IC / Part TPS55010-051 |
Outputs and Type 2 Isolated Outputs | Base Product Number |
Voltage - Output ±14V ~ ±21V |



