
TPS54KB21RZRR | |
|---|---|
DigiKey Part Number | 296-TPS54KB21RZRRTR-ND - Tape & Reel (TR) 296-TPS54KB21RZRRCT-ND - Cut Tape (CT) 296-TPS54KB21RZRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54KB21RZRR |
Description | IC REG BUCK ADJ 25A 16WQFN-FCRLF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 25A 16-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54KB21RZRR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 800kHz, 1.1MHz, 1.4MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WQFN-FCRLF (3x3.5) |
Voltage - Input (Min) 4V | Base Product Number |
Voltage - Input (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54KB23RZRR | Texas Instruments | 4.909 | 296-TPS54KB23RZRRCT-ND | 3,95000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 10 | 3,19500 € | 31,95 € |
| 25 | 2,94440 € | 73,61 € |
| 100 | 2,66790 € | 266,79 € |
| 250 | 2,54156 € | 635,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 2,28063 € | 11.403,15 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |


