


TPS54A20RNJT | |
|---|---|
DigiKey Part Number | 296-44157-2-ND - Tape & Reel (TR) 296-44157-1-ND - Cut Tape (CT) 296-44157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54A20RNJT |
Description | IC REG BUCK ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54A20RNJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-VQFN-HR (4x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,43932 € | 1.359,83 € |
| 500 | 5,28998 € | 2.644,99 € |
| 750 | 5,21523 € | 3.911,42 € |
| 1.250 | 5,13238 € | 6.415,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,32000 € | 8,32 € |
| 10 | 6,48500 € | 64,85 € |
| 25 | 6,02600 € | 150,65 € |
| 100 | 5,52140 € | 552,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 10 | 6,68000 € | 66,80 € |
| 25 | 6,20680 € | 155,17 € |
| 100 | 5,68710 € | 568,71 € |
| Unit Price without VAT: | 8,32000 € |
|---|---|
| Unit Price with VAT: | 9,90080 € |


