


TPS54A20RNJR | |
|---|---|
DigiKey Part Number | 296-44733-2-ND - Tape & Reel (TR) 296-44733-1-ND - Cut Tape (CT) 296-44733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54A20RNJR |
Description | IC REG BUCK ADJ 10A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 10A 20-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54A20RNJR Models |
Category | Voltage - Input (Max) 14V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Selectable |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 20-VQFN-HR (4x3.5) |
Voltage - Input (Min) 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54A20RNJT | Texas Instruments | 160 | 296-44157-1-ND | 8,47000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,17000 € | 7,17 € |
| 10 | 5,56200 € | 55,62 € |
| 25 | 5,15840 € | 128,96 € |
| 100 | 4,71440 € | 471,44 € |
| 250 | 4,60584 € | 1.151,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,14079 € | 12.422,37 € |
| Unit Price without VAT: | 7,17000 € |
|---|---|
| Unit Price with VAT: | 8,53230 € |


