TPS54974PWP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 10.294
Unit Price: 6,85000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width)
28-HTSSOP

TPS54974PWP

DigiKey Part Number
296-15140-5-ND
Manufacturer
Manufacturer Product Number
TPS54974PWP
Description
IC REG BUCK ADJ 9A 28HTSSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Input (Max)
4V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
3.6V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
350kHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
28-HTSSOP
Voltage - Input (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS54910PWPRochester Electronics, LLC10.2942156-TPS54910PWP-ND6,85000 €Similar
Obsolete
Marketplace Stock: 12.900 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

12.900In Stock
Ships from Rochester Electronics, LLC