SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP
28-HTSSOP

TPS54972PWP

DigiKey Part Number
296-15675-5-ND
Manufacturer
Manufacturer Product Number
TPS54972PWP
Description
IC REG CONV DDR 1OUT 28HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SWIFT™ Converter, DDR Voltage Regulator IC 1 Output 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS54972PWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Applications
Converter, DDR
Voltage - Input
4V ~ 6V
Number of Outputs
1
Voltage - Output
0.2V ~ 3.3V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 980 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1505,52020 €828,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,52020 €
Unit Price with VAT:6,56904 €

Other Suppliers on DigiKey

980In Stock
Ships from Rochester Electronics, LLC