MFR Recommended
Parametric Equivalent



TPS54910PWPRG4 | |
|---|---|
DigiKey Part Number | TPS54910PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS54910PWPRG4 |
Description | IC REG BUCK ADJ 9A 28HTSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54910PWPRG4 Models |
Category | Voltage - Input (Max) 4V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2.5V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 350kHz, 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62871QWRXSRQ1 | Texas Instruments | 0 | 296-TPS62871QWRXSRQ1CT-ND | 3,96000 € | MFR Recommended |
| TPS54910PWPR | Texas Instruments | 10.001 | 296-TPS54910PWPRCT-ND | 6,42000 € | Parametric Equivalent |



