


TPS54910PWPR | |
|---|---|
DigiKey Part Number | 296-TPS54910PWPRTR-ND - Tape & Reel (TR) 296-TPS54910PWPRCT-ND - Cut Tape (CT) 296-TPS54910PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54910PWPR |
Description | IC REG BUCK ADJ 9A 28HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.891V 1 Output 9A 28-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54910PWPR Models |
Category | Voltage - Input (Max) 4V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 2.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 350kHz, 550kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-HTSSOP |
Voltage - Input (Min) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,62000 € | 7,62 € |
| 10 | 5,92000 € | 59,20 € |
| 25 | 5,49360 € | 137,34 € |
| 100 | 5,02490 € | 502,49 € |
| 250 | 4,80156 € | 1.200,39 € |
| 500 | 4,66694 € | 2.333,47 € |
| 1.000 | 4,55612 € | 4.556,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,95272 € | 9.905,44 € |
| Unit Price without VAT: | 7,62000 € |
|---|---|
| Unit Price with VAT: | 9,06780 € |

