
TPS54900PWG4 | |
|---|---|
DigiKey Part Number | TPS54900PWG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS54900PWG4 |
Description | IC REG BCK PROG 100MA QD 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 7.5V 4 Output 100mA 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54900PWG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 14.25V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 13.1V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TSSOP | |
Base Product Number |

