
TPS54900PW | |
|---|---|
DigiKey Part Number | 296-13408-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS54900PW |
Description | IC REG BCK PROG 100MA QD 16TSSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 7.5V 4 Output 100mA 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 13.1V |
Packaging Tube | Current - Output |
Part Status Obsolete | Frequency - Switching 450kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 4 | Supplier Device Package 16-TSSOP |
Voltage - Input (Min) 14.25V | Base Product Number |
Voltage - Input (Max) 16V |

