
TPS548B27RYLR | |
|---|---|
DigiKey Part Number | 296-TPS548B27RYLRTR-ND - Tape & Reel (TR) 296-TPS548B27RYLRCT-ND - Cut Tape (CT) 296-TPS548B27RYLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548B27RYLR |
Description | IC REG BUCK ADJ 20A 19VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 20A 19-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548B27RYLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 19-VQFN-FCRLF (4x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 € | 6,05 € |
| 10 | 4,66700 € | 46,67 € |
| 25 | 4,32040 € | 108,01 € |
| 100 | 3,93930 € | 393,93 € |
| 250 | 3,75764 € | 939,41 € |
| 500 | 3,64816 € | 1.824,08 € |
| 1.000 | 3,55803 € | 3.558,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,44674 € | 10.340,22 € |
| Unit Price without VAT: | 6,05000 € |
|---|---|
| Unit Price with VAT: | 7,19950 € |

