
TPS548A28RWWR | |
|---|---|
DigiKey Part Number | 296-TPS548A28RWWRTR-ND - Tape & Reel (TR) 296-TPS548A28RWWRCT-ND - Cut Tape (CT) 296-TPS548A28RWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS548A28RWWR |
Description | IC REG BUCK ADJ 15A 21VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 21-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548A28RWWR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 600kHz, 800kHz, 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 21-VQFN-HR (4x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,94900 € | 29,49 € |
| 25 | 2,71480 € | 67,87 € |
| 100 | 2,45720 € | 245,72 € |
| 250 | 2,33432 € | 583,58 € |
| 500 | 2,33282 € | 1.166,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,12398 € | 6.371,94 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,61720 € |









